Ebm-Papst 412/2-036 technical specifications.
| Airflow | 5.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 20mm |
| Height | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 18 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Series | 400 |
| Speed | 6000RPM |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412/2-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.