Ebm-Papst 412FM-074 technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 10mm |
| Length | 40mm |
| Noise | 16.5dBA |
| Noise Level | 16.5 dB |
| Series | 400 |
| Size | 40mm |
| Speed | 4300RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.599657oz |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412FM-074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.