Ebm-Papst 412J/2H technical specifications.
| Airflow | 12.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Mount | Screw |
| Noise | 43dBA |
| RPM | 11700RPM |
| Series | 400J |
| Termination | 3 Wire Leads |
| Weight | 0.111lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412J/2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
