
Compact axial fan, 40mm x 40mm x 25mm, operating at 12VDC with a speed of 13000 RPM. Features ball bearings for durability and delivers an airflow of 14.1 CFM. Maximum operating temperature is 140°C, with a power consumption of 3.3W. Termination includes 3 wire leads and mounting is via screw.
Ebm-Papst 412J/2HH technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 40mm |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.3W |
| Mount | Screw |
| Noise | 46dBA |
| Noise Level | 46 dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | 400J |
| Speed | 13000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.111lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412J/2HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
