Ebm-Papst 412J/2HH-RS0 technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Diameter | 40mm |
| Height | 40mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Noise Level | 46dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.3W |
| Series | 400J |
| Speed | 13000RPM |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 412J/2HH-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.