Ebm-Papst 414/2 technical specifications.
| Airflow | 5.9CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Mount | Screw |
| Noise | 18dBA |
| Operating Supply Voltage | 24V |
| RPM | 6000RPM |
| Series | 400 |
| Speed | 6000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.06lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.