
Axial DC fan, 40mm size, featuring ball bearings for reliable operation. Delivers 11.2 CFM airflow at 10300 RPM, powered by a 24V DC supply with 2.4W power consumption. Constructed from plastic with tin-plated contacts and wire lead termination, this fan operates within a temperature range of -4°C to 70°C. Mounting is facilitated by flanges, and the unit produces a noise level of 39 dBA.
Ebm-Papst 414J technical specifications.
| Airflow | 11.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Depth | 40mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 2.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 10300RPM |
| Series | 400J |
| Size | 40mm |
| Speed | 10300RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.11lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
