Compact axial fan, 40mm size, featuring a square housing and tubeaxial design. Delivers 12.9 CFM airflow with a speed of 11700 RPM, powered by a 24 VDC supply. Equipped with durable ball bearings and wire leads for termination. Operates within a temperature range of -4°C to 70°C, with a maximum power consumption of 3W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 414JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 12.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 115mA |
| Depth | 40mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 11700RPM |
| Series | 400J |
| Size | 40mm |
| Speed | 11700RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.111lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
