
Axial DC fan, 24V operating supply voltage, delivering 14.1 CFM airflow at 13000 RPM. Features ball bearing type for durability, 3.6W maximum power dissipation, and a 40mm x 40mm x 25mm plastic construction. Operates within a -4°C to 140°C temperature range, with tin contact plating and leads termination. Mountable via flanges, this fan produces 46 dBA noise level.
Ebm-Papst 414JHH technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 149mA |
| Depth | 40mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.6W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 46 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 3.6W |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | 400J |
| Size | 40mm |
| Speed | 13000RPM |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 24V |
| Weight | 0.11lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 414JHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
