
Axial DC fan, 12V operating supply voltage, delivering 94.2 CFM airflow at 2800 RPM. Features a robust metal construction with sleeve bearings, a 119mm size, and 38mm depth. Rated for 3.5W power consumption, operating between 14°C and 75°C, with a noise level of 44 dBA. Mounts via flanges and utilizes terminals for connection.
Ebm-Papst 4182NGX technical specifications.
| Airflow | 94.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.5W |
| Mount | Flanges |
| Noise | 44dBA |
| Noise Level | 44 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 3.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 2800RPM |
| Termination | Terminals |
| Voltage Rating | 12V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4182NGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
