
Axial DC fan, 24V operating voltage, delivering 106 CFM airflow. Features ball bearings for durability, a metal housing, and 3-wire lead termination. Operates at 1500 RPM with a noise level of 49 dBA, consuming 4.5W of power. Dimensions are 120x120x38mm, with a maximum operating temperature of 158°C and a minimum of -22°C.
Ebm-Papst 4184N/17X technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 4.9W |
| Noise | 49dBA |
| Noise Level | 49dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 4.9W |
| RPM | 3200RPM |
| Series | 4100N |
| Termination | 3 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4184N/17X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
