
Ebm-Papst 4184NXHU technical specifications.
| Bearing Type | Ball |
| Height | 119mm |
| Length | 119mm |
| Series | 4100N |
| Size | 119mm |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4184NXHU to view detailed technical specifications.
No datasheet is available for this part.