Ebm-Papst 4184NXM technical specifications.
| Package/Case | Axial |
| Length | 119mm |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Termination | Terminals |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4184NXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.