
Axial DC fan with 48V operating supply voltage and 3.5W power consumption. Features a 119mm x 119mm x 38mm metal construction with ball bearings for durability. Delivers 94 CFM airflow at 2800 RPM, operating within a -22°C to 167°C temperature range. Mounts via flanges and terminates with terminals, producing a noise level of 44dBA.
Ebm-Papst 4188NXM technical specifications.
| Airflow | 94CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 3.5W |
| Mount | Flanges |
| Noise | 44dBA |
| Noise (dB) | 44dB |
| Noise Level | 44dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 3.5W |
| Radiation Hardening | No |
| RPM | 2800RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 2800RPM |
| Termination | Terminals |
| Voltage Rating | 48V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4188NXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
