Ebm-Papst 4212GM technical specifications.
| Airflow | 75CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| RPM | 2350RPM |
| Series | 4200 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4212GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.