Ebm-Papst 4212M technical specifications.
| Airflow | 75CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38 dBA |
| Operating Frequency | N/R |
| RPM | 2350RPM |
| Series | 4200 |
| Termination | 2 Wire Leads |
| Thickness | 38mm |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4212M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
