Ebm-Papst 4212ML technical specifications.
| Airflow | 74.8CFM |
| Bearing Type | Ball |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 38 dBA |
| Speed | 2350RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.29kg |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst 4212ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.