
Axial DC fan with Sintec bearing, delivering 85 CFM airflow at 38 dBA noise. Features a 12VDC rated voltage with an operating range of 7V to 14.5V. Dimensions are 119mm x 119mm x 38mm, with flange mounting and 2-wire lead termination. Operates within a temperature range of -20°C to 70°C and has a maximum power dissipation of 3W.
Ebm-Papst 4212NGM technical specifications.
| Airflow | 85CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage (DC) | 14.5V |
| Min Supply Voltage (DC) | 7V |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Power Consumption | 3.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4200N |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.63lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4212NGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.