
12V DC axial fan with Sintec-Sleeve bearing, delivering 97 CFM airflow at 42 dBA noise level. Features a 119 x 119 x 38mm axial package, operating voltage range of 7V to 14.5V, and 2750 RPM. Designed for thermal management with a maximum operating temperature of 158°C and power consumption of 4.3W. Includes 2-wire lead termination and flange mounting.
Ebm-Papst 4212NGN technical specifications.
| Airflow | 97CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.3W |
| Mount | Flanges |
| Noise | 42dBA |
| Noise Level | 42 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Power Consumption | 4.3W |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | 4200N |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.507lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4212NGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.