DC Fan Axial Ball Bearing 12V 7V to 14.5V 74.8CFM 35dB 119 X 119 X 38mm
Ebm-Papst 4212NML technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Series | 4200 |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4212NML to view detailed technical specifications.
No datasheet is available for this part.
