General purpose axial DC fan with ball bearing for reliable thermal management. Features a 24V DC rated voltage, 1600 RPM speed, and 51 CFM airflow. Operates within a temperature range of -4°C to 167°C, with a noise level of 29 dBA. Dimensions are 119mm x 119mm x 38mm, and it includes 2-wire lead termination. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 4214L technical specifications.
| Airflow | 51CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| RPM | 1600RPM |
| Series | 4200 |
| Speed | 1600RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4214L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.