
Axial DC fan with Sintec bearing, delivering 59 CFM airflow at 28 dBA noise level. Features a 12V to 28V operating voltage range, with a rated 24V DC. Dimensions are 119mm x 119mm x 38mm, with a maximum power consumption of 1.4W. Mounting is via flanges, and termination is 2 wire leads. Operating temperature range is -4°C to 158°C.
Ebm-Papst 4214NGL technical specifications.
| Airflow | 59CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | No |
| RPM | 1700RPM |
| Series | 4200N |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.507lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4214NGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.