Ebm-Papst 4214NHHR technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Height | 38mm |
| Max Power Dissipation | 7.5W |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst 4214NHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.