Ebm-Papst 4214NN technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Noise Level | 42dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.6W |
| Reach SVHC Compliant | No |
| Series | 4200 |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4214NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.