Ebm-Papst 4218NGH technical specifications.
| Lead Free | Lead Free |
| Mount | Flanges |
| Noise Level | 45 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4218NGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.