Ebm-Papst 4218NGN technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Mount | Flanges |
| Noise Level | 42 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 4W |
| Series | 4200 |
| Termination | Leads |
| Voltage Rating | 48V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4218NGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.