High-performance axial fan, 40mm x 28mm, delivering 22.4 CFM airflow at 17200 RPM. Features durable ball bearings and operates on a 12VDC supply. Constructed from black plastic, this fan offers a wide operating temperature range from -4°C to 158°C and a maximum power consumption of 6.8W. Mountable via flanges, it includes 2-wire leads for termination and produces a noise level of 54dBA.
Ebm-Papst 422JH technical specifications.
| Airflow | 22.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 28mm |
| Height | 28mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.8W |
| Mount | Flanges |
| Noise | 54dBA |
| Noise Level | 54dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 6.8W |
| Reach SVHC Compliant | No |
| RPM | 17200RPM |
| Series | 420J |
| Size | 40mm |
| Speed | 17200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.099lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 422JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.