Ebm-Papst 424J/2HP technical specifications.
| Airflow | 22.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 28mm |
| Height | 40mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.2W |
| Noise | 54dBA |
| Noise Level | 54 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 7.9W |
| Reach SVHC Compliant | No |
| RPM | 17200RPM |
| Series | 420J |
| Speed | 17200RPM |
| Termination | Wire Leads |
| Weight | 0.099lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 424J/2HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
