Ebm-Papst 4298 technical specifications.
| Airflow | 97CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Power Dissipation | 4.3W |
| Noise | 45dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Series | 4200 |
| Termination | Terminals |
| DC Rated Voltage | 48V |
| Weight | 0.63lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.