
Axial DC fan with ball bearing, operating at 12V with a voltage range of 6V to 13.2V. Delivers 120.1 CFM airflow at 3400 RPM, with a noise level of 51dB. Features a 119mm x 119mm x 32mm size, plastic construction, and lead termination. Operates within a temperature range of -4°C to 149°C, consuming 8.5W of power.
Ebm-Papst 4312-179 technical specifications.
| Airflow | 120.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9.4W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 51dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 8.5W |
| Radiation Hardening | No |
| RPM | 3400RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 3400RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312-179 to view detailed technical specifications.
No datasheet is available for this part.