Ebm-Papst 4312/2 technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Contact Plating | Tin |
| Depth | 32mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Power Dissipation | 5W |
| Mount | Screw |
| Noise | 45dBA |
| Noise Level | 45 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 5W |
| Reach SVHC Compliant | No |
| Series | 4300 |
| Speed | 2800RPM |
| Termination | 3 Wire Leads |
| Weight | 0.49lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
