
Axial DC fan with Sintec sleeve bearing, delivering 100.1 CFM airflow at 2800 RPM. Features a 12V operating voltage, 4W power consumption, and a noise level of 45 dBA. Constructed from plastic with tin contact plating, this fan measures 119 x 119 x 32mm and operates within a temperature range of -4°C to 167°C. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 4312G technical specifications.
| Airflow | 100.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 32mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 43 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Power Consumption | 4W |
| RPM | 2800RPM |
| Series | 4300 |
| Speed | 3000RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.485lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
