
Axial DC fan, 12V, 2.6W, delivering 82.2 CFM airflow at 2300 RPM. Features Sintec bearing for reliable operation, with a robust operating temperature range of -4°C to 167°C. Constructed with 2 wire leads for termination and flange mounting, this fan meets UL, CSA, VDE, and CE approvals. Dimensions are 119mm length and 32mm height/width.
Ebm-Papst 4312GM technical specifications.
| Airflow | 82.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.6W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| RPM | 2300RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 2300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.485lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.