
High-performance axial DC fan with ball bearing for reliable thermal management. Delivers 82.4 CFM airflow at 39 dBA noise level, operating at 12V with a voltage range of 8V to 15V. Features a 119 x 119 x 32mm dimension, 2300 RPM speed, and plastic construction. Rated for operation between -4°C and 149°C, with 3W max power dissipation. Includes UL, CSA, and VDE approvals, and terminates with 2 wire leads.
Ebm-Papst 4312MV technical specifications.
| Airflow | 82.4CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 3.3W |
| Radiation Hardening | No |
| RPM | 2300RPM |
| Series | 4300V |
| Size | 119mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
