Ebm-Papst 4312MV-R technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Lead Length | 310mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 12.6V |
| Min Supply Voltage (DC) | 8V |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.4W |
| Reach SVHC Compliant | No |
| Series | 4300 |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312MV-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.