Ebm-Papst 4312NM technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Length | 119mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise Level | 37 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2100RPM |
| Series | 4300N |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.553lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.