
12V DC axial fan, 100 CFM airflow, 2800 RPM speed, and 45 dBA noise level. Features ball bearings, plastic construction, and 119mm x 119mm x 32mm dimensions. Operates up to 75°C with 5W power consumption. Mounts via flanges and terminates with leads.
Ebm-Papst 4312S technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Series | 4300 |
| Speed | 2800RPM |
| Termination | Leads |
| Thickness | 32mm |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.5lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
