Ebm-Papst 4312T technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 32mm |
| Length | 119mm |
| Material | Plastic |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 45dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 5W |
| Reach SVHC Compliant | No |
| Series | 4300 |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.