
12V DC axial fan with ball bearing, delivering 100.1 CFM airflow. Features a voltage range of 8V to 13.2V and a maximum power dissipation of 1.8W. Constructed from plastic with a 119mm x 119mm x 32mm axial package. Operates at a noise level of 29 dBA and includes UL, CSA, and VDE approvals. Lead-free and designed for flange mounting with lead termination.
Ebm-Papst 4312V technical specifications.
| Airflow | 50CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Power Dissipation | 1.8W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dBA |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4300V |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.49lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.