
119mm axial DC fan with 100 CFM airflow, designed for thermal management. Features ball bearings for durability and a plastic housing. Operates at 24V with a maximum power consumption of 5W. Approvals include UL, CSA, VDE, and CE. Termination is via leads, and mounting is facilitated by flanges. Noise level is rated at 45 dBA.
Ebm-Papst 4314/12 technical specifications.
| Airflow | 100CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 45dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 5W |
| Series | 4300 |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.5lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
