Ebm-Papst 4314/2U technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 32mm |
| Diameter | 125mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 5W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 4300U |
| Speed | 2800RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.573lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314/2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
