
High-performance axial DC fan, 119mm x 119mm x 32mm, delivering 100.1 CFM airflow at 2800 RPM. Features a durable plastic construction with Sintec-sleeve bearing for reliable operation. Operates on a 24V supply voltage, with a power consumption of 5W and a noise level of 45dB. Approved for safety and compliance with UL, CSA, VDE, and CE standards, suitable for applications from -4°C to 167°C.
Ebm-Papst 4314G technical specifications.
| Airflow | 100.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 45dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 5W |
| RPM | 2800RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 2800RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
