Axial fan delivering 55 CFM airflow with a 27 dBA noise level. Features Sintec bearings for reliable operation across a -4°C to 158°C temperature range. Powered by a 24V DC rating, this fan has a maximum power dissipation of 1.2W and operates at 1650 RPM. Mounting is facilitated by flanges, and it utilizes 2-wire lead termination.
Ebm-Papst 4314NGL technical specifications.
| Airflow | 55CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 27dBA |
| Noise Level | 27 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1650RPM |
| Series | 4300N |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314NGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
