Ebm-Papst 4314V technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | 100 |
| Depth | 119mm |
| Height | 32mm |
| Length | 119mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4300 |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 7.760272oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.