Ebm-Papst 4318/17T technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 151°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.3W |
| Noise | 45dBA |
| RPM | 2800RPM |
| Series | 4300 |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4318/17T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.