Ebm-Papst 4318/2G technical specifications.
| Bearing Type | Ball |
| Depth | 32mm |
| Height | 119mm |
| Mount | Screw |
| Noise Level | 45dBA |
| Operating Supply Voltage | 48V |
| Power Consumption | 5.1W |
| Series | 4300 |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4318/2G to view detailed technical specifications.
No datasheet is available for this part.
