Ebm-Papst 4318/2R technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 45dBA |
| Operating Supply Voltage | 48V |
| Power Consumption | 5W |
| Series | 4300 |
| Speed | 2800RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 0.22kg |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4318/2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.