Ebm-Papst 4318V technical specifications.
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Length | 119mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 45 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4300 |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 7.760272oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4318V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.