Ebm-Papst 4392L technical specifications.
| Airflow | 56CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise Level | 30 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4300 |
| Termination | Terminals |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.5lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4392L to view detailed technical specifications.
No datasheet is available for this part.