Ebm-Papst 4412F/2GP-535 technical specifications.
| Airflow | 100CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.3W |
| Noise | 55dBA |
| RPM | 2900RPM |
| Series | 4400F |
| Weight | 0.386lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412F/2GP-535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.